
AP64303QFVBW-13 | |
|---|---|
DigiKey Part Number | 31-AP64303QFVBW-13TR-ND - Tape & Reel (TR) 31-AP64303QFVBW-13CT-ND - Cut Tape (CT) 31-AP64303QFVBW-13DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AP64303QFVBW-13 |
Description | IC REG BUCK ADJ 3A U-QFN4040-16 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 3A 16-UQFN Exposed Pad |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 3.8V | |
Voltage - Input (Max) | 40V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 36V | |
Current - Output | ||
Frequency - Switching | 500kHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount, Wettable Flank | |
Package / Case | ||
Supplier Device Package | U-QFN4040-16/SWP (Type UXB) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,43000 € | 1,43 € |
| 10 | 1,04800 € | 10,48 € |
| 25 | 0,95280 € | 23,82 € |
| 100 | 0,84770 € | 84,77 € |
| 250 | 0,79756 € | 199,39 € |
| 500 | 0,76732 € | 383,66 € |
| 1.000 | 0,74245 € | 742,45 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,71171 € | 2.135,13 € |
| 6.000 | 0,69668 € | 4.180,08 € |
| 9.000 | 0,68915 € | 6.202,35 € |
| Unit Price without VAT: | 1,43000 € |
|---|---|
| Unit Price with VAT: | 1,70170 € |











