
AP63357DV-7 | |
|---|---|
DigiKey Part Number | 31-AP63357DV-7TR-ND - Tape & Reel (TR) 31-AP63357DV-7CT-ND - Cut Tape (CT) 31-AP63357DV-7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AP63357DV-7 |
Description | IC REG BUCK ADJ 3.5A 13DFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 3.5A 13-PowerVFDFN |
Datasheet | Datasheet |
EDA/CAD Models | AP63357DV-7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 3.8V | |
Voltage - Input (Max) | 32V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 31V | |
Current - Output | ||
Frequency - Switching | 450kHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | V-DFN3020-13 (Type A) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,74000 € | 0,74 € |
| 10 | 0,52400 € | 5,24 € |
| 25 | 0,47240 € | 11,81 € |
| 100 | 0,41480 € | 41,48 € |
| 250 | 0,38740 € | 96,85 € |
| 500 | 0,37088 € | 185,44 € |
| 1.000 | 0,35728 € | 357,28 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,34049 € | 1.021,47 € |
| 6.000 | 0,33227 € | 1.993,62 € |
| 9.000 | 0,32815 € | 2.953,35 € |
| 15.000 | 0,32359 € | 4.853,85 € |
| 21.000 | 0,32093 € | 6.739,53 € |
| Unit Price without VAT: | 0,74000 € |
|---|---|
| Unit Price with VAT: | 0,88060 € |











