
AP63201WU-7 | |
|---|---|
DigiKey Part Number | AP63201WU-7DITR-ND - Tape & Reel (TR) AP63201WU-7DICT-ND - Cut Tape (CT) AP63201WU-7DIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AP63201WU-7 |
Description | IC REG BUCK ADJ 2A TSOT23-6 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 1.2V 1 Output 2A SOT-23-6 Thin, TSOT-23-6 |
Datasheet | Datasheet |
EDA/CAD Models | AP63201WU-7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 3.8V | |
Voltage - Input (Max) | 32V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 12V | |
Current - Output | ||
Frequency - Switching | 500kHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | TSOT-23-6 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,61000 € | 0,61 € |
| 10 | 0,43300 € | 4,33 € |
| 25 | 0,38960 € | 9,74 € |
| 100 | 0,34080 € | 34,08 € |
| 250 | 0,31760 € | 79,40 € |
| 500 | 0,30360 € | 151,80 € |
| 1.000 | 0,29210 € | 292,10 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,27788 € | 833,64 € |
| 6.000 | 0,27093 € | 1.625,58 € |
| 9.000 | 0,26745 € | 2.407,05 € |
| 15.000 | 0,26359 € | 3.953,85 € |
| 21.000 | 0,26133 € | 5.487,93 € |
| 30.000 | 0,25916 € | 7.774,80 € |
| Unit Price without VAT: | 0,61000 € |
|---|---|
| Unit Price with VAT: | 0,72590 € |









