
AP62200WU-7 | |
|---|---|
DigiKey Part Number | 31-AP62200WU-7TR-ND - Tape & Reel (TR) 31-AP62200WU-7CT-ND - Cut Tape (CT) 31-AP62200WU-7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AP62200WU-7 |
Description | IC REG BUCK ADJ 2A TSOT26 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 2A SOT-23-6 Thin, TSOT-23-6 |
Datasheet | Datasheet |
EDA/CAD Models | AP62200WU-7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 4.2V | |
Voltage - Input (Max) | 18V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 7V | |
Current - Output | ||
Frequency - Switching | 740kHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | TSOT-26 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,28000 € | 0,28 € |
| 10 | 0,19300 € | 1,93 € |
| 25 | 0,17120 € | 4,28 € |
| 100 | 0,14750 € | 14,75 € |
| 250 | 0,13612 € | 34,03 € |
| 500 | 0,12928 € | 64,64 € |
| 1.000 | 0,12365 € | 123,65 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,11669 € | 350,07 € |
| 6.000 | 0,11329 € | 679,74 € |
| 9.000 | 0,11158 € | 1.004,22 € |
| 15.000 | 0,10970 € | 1.645,50 € |
| 21.000 | 0,10859 € | 2.280,39 € |
| 30.000 | 0,10753 € | 3.225,90 € |
| 75.000 | 0,10524 € | 7.893,00 € |
| Unit Price without VAT: | 0,28000 € |
|---|---|
| Unit Price with VAT: | 0,33320 € |











