
AP61300QZ6-7 | |
|---|---|
DigiKey Part Number | 31-AP61300QZ6-7TR-ND - Tape & Reel (TR) 31-AP61300QZ6-7CT-ND - Cut Tape (CT) 31-AP61300QZ6-7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AP61300QZ6-7 |
Description | IC REG BUCK ADJ 3A SOT563 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.6V 1 Output 3A SOT-563, SOT-666 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 2.4V | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 5.5V | |
Current - Output | ||
Frequency - Switching | 2.2MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOT-563 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,39000 € | 0,39 € |
| 10 | 0,27800 € | 2,78 € |
| 25 | 0,24840 € | 6,21 € |
| 100 | 0,21540 € | 21,54 € |
| 250 | 0,19968 € | 49,92 € |
| 500 | 0,19024 € | 95,12 € |
| 1.000 | 0,18245 € | 182,45 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,17283 € | 518,49 € |
| 6.000 | 0,16813 € | 1.008,78 € |
| 9.000 | 0,16577 € | 1.491,93 € |
| 15.000 | 0,16316 € | 2.447,40 € |
| 21.000 | 0,16163 € | 3.394,23 € |
| 30.000 | 0,16016 € | 4.804,80 € |
| Unit Price without VAT: | 0,39000 € |
|---|---|
| Unit Price with VAT: | 0,46410 € |


