Buck Switching Regulator IC Positive Adjustable 0.6V 1 Output 1A SOT-563, SOT-666
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AP61100Z6-7

DigiKey Part Number
31-AP61100Z6-7TR-ND - Tape & Reel (TR)
31-AP61100Z6-7CT-ND - Cut Tape (CT)
31-AP61100Z6-7DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AP61100Z6-7
Description
IC REG BUCK ADJ 1A SOT563
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Adjustable 0.6V 1 Output 1A SOT-563, SOT-666
Datasheet
 Datasheet
EDA/CAD Models
AP61100Z6-7 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Function
Step-Down
Output Configuration
Positive
Topology
Output Type
Number of Outputs
1
Voltage - Input (Min)
2.3V
Voltage - Input (Max)
5.5V
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
3.6V
Current - Output
Frequency - Switching
2.2MHz
Synchronous Rectifier
Yes
Operating Temperature
-40°C ~ 85°C (TA)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
SOT-563
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 137.981
Factory Stock: 1.989.000
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,17000 €0,17 €
100,11900 €1,19 €
250,10480 €2,62 €
1000,08930 €8,93 €
2500,08192 €20,48 €
5000,07750 €38,75 €
1.0000,07384 €73,84 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,06932 €207,96 €
6.0000,06710 €402,60 €
9.0000,06600 €594,00 €
15.0000,06477 €971,55 €
21.0000,06405 €1.345,05 €
30.0000,06336 €1.900,80 €
75.0000,06187 €4.640,25 €
Manufacturers Standard Package
Unit Price without VAT:0,17000 €
Unit Price with VAT:0,20230 €