
1N5818-T | |
|---|---|
DigiKey Part Number | 1N5818DITR-ND - Tape & Reel (TR) 1N5818DICT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 1N5818-T |
Description | DIODE SCHOTTKY 30V 1A DO41 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Diode 30 V 1A Through Hole DO-41 |
Datasheet | Datasheet |
EDA/CAD Models | 1N5818-T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 30 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 550 mV @ 1 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 1 mA @ 30 V | |
Capacitance @ Vr, F | 110pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-41 | |
Operating Temperature - Junction | -65°C ~ 125°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,13000 € | 0,13 € |
| 10 | 0,08900 € | 0,89 € |
| 100 | 0,08330 € | 8,33 € |
| 500 | 0,06954 € | 34,77 € |
| 1.000 | 0,06468 € | 64,68 € |
| 2.000 | 0,05759 € | 115,18 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,06019 € | 300,95 € |
| 10.000 | 0,05532 € | 553,20 € |
| 15.000 | 0,03568 € | 535,20 € |
| 25.000 | 0,03234 € | 808,50 € |
| 35.000 | 0,03211 € | 1.123,85 € |
| Unit Price without VAT: | 0,13000 € |
|---|---|
| Unit Price with VAT: | 0,15470 € |










