
410-436 | |
|---|---|
DigiKey Part Number | 1286-410-436-ND |
Manufacturer | |
Manufacturer Product Number | 410-436 |
Description | ANALOG DISCOVERY PRO 2450 |
Customer Reference | |
Detailed Description | 200 MHz Bench Oscilloscopes USB Interface Display 4 Channel 3.3V Record |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Digilent, Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Bench | |
Bandwidth | 200 MHz | |
Channels | 4 | |
Display Type | - | |
Interface | USB | |
Memory Size | 512Mpts | |
Function | Record | |
Probe Type | Passive 10:1 (1) | |
Sampling Rate (Per Second) | 1.2G | |
Input Impedance | 1M | |
Voltage - Input (Max) | 3.3V | |
Voltage - Supply | - | |
Includes | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2.139,89000 € | 2.139,89 € |
| Unit Price without VAT: | 2.139,89000 € |
|---|---|
| Unit Price with VAT: | 2.546,46910 € |


