Similar
Similar



410-229 | |
|---|---|
DigiKey Part Number | 1286-1030-ND |
Manufacturer | |
Manufacturer Product Number | 410-229 |
Description | CHIPKIT PMOD SHIELD-UNO |
Customer Reference | |
Detailed Description | Arduino to Pmod Connectivity Pmod™ Platform Evaluation Expansion Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Digilent, Inc. | |
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
Platform | Pmod™ | |
Type | Connectivity | |
Function | Arduino to Pmod | |
Utilized IC / Part | - | |
Contents | Board(s) | |
Note | - |





