


XK3-C-N1-T-EB | |
|---|---|
DigiKey Part Number | 602-XK3-C-N1-T-EB-ND |
Manufacturer | |
Manufacturer Product Number | XK3-C-N1-T-EB |
Description | XBEE3 LTE-M/NB-IOT XBIB-C KIT |
Customer Reference | |
Detailed Description | XBee® 3 XBee® 3 Cellular Transceiver Evaluation Board |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Digi | |
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
Type | Cellular | |
Frequency | - | |
Contents | Board(s) | |
Antenna Type | - | |
Utilized IC / Part | XBee® 3 | |
Note | - | |
RF Type | Cellular | |
RF Frequency | - | |
Function | Transceiver | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 130,93000 € | 130,93 € |
| Unit Price without VAT: | 130,93000 € |
|---|---|
| Unit Price with VAT: | 155,80670 € |

