


Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Digi | |
Series | ||
Packaging | Electronic Delivery | |
Part Status | Active | |
Type | Tech Support | |
Applications | Remote Management | |
Edition | Essential | |
License Length | 5 Years | |
License - User Details | - | |
Operating System | - | |
Utilized IC / Part | Digi Devices | |
Media Delivery Type | Electronically Delivered | |
Note | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4.192,44000 € | 4.192,44 € |
| Unit Price without VAT: | 4.192,44000 € |
|---|---|
| Unit Price with VAT: | 4.989,00360 € |

