
SEN0334 | |
|---|---|
DigiKey Part Number | 1738-SEN0334-ND |
Manufacturer | |
Manufacturer Product Number | SEN0334 |
Description | SHT31-F TEMP/HUMIDITY SENSOR BRD |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | SHT31-F Humidity, Temperature Sensor Gravity Platform Evaluation Expansion Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | DFRobot | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Platform | Gravity | |
Type | Sensor | |
Function | Humidity, Temperature | |
Utilized IC / Part | SHT31-F | |
Contents | Board(s), Header(s) | |
Suggested Programming Environment | Arduino | |
Interconnect System | Gravity | |
Note | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,48000 € | 8,48 € |
| Unit Price without VAT: | 8,48000 € |
|---|---|
| Unit Price with VAT: | 10,09120 € |




