


PMR-5V320WDCA | |
|---|---|
DigiKey Part Number | PMR-5V320WDCA-ND |
Manufacturer | |
Manufacturer Product Number | PMR-5V320WDCA |
Description | AC/DC CONVERTER 5V 320W |
Customer Reference | |
Detailed Description | Enclosed AC DC Converters 1 Output 5V 88 ~ 264 VAC Input |
Datasheet | Datasheet |
EDA/CAD Models | PMR-5V320WDCA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Not For New Designs | |
Type | Enclosed | |
Number of Outputs | 1 | |
Voltage - Input | 88 ~ 264 VAC | |
Voltage - Output 1 | 5V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Voltage - Output 6 | - | |
Current - Output 1 | 60 A | |
Power (Watts) | ||
Applications | ITE (Commercial) | |
Voltage - Isolation | 3 kV | |
Efficiency | 84% | |
Operating Temperature | -10°C ~ 70°C (With Derating) | |
Features | Adjustable Output, PFC, Universal Input | |
Mounting Type | Chassis Mount | |
Size / Dimension | 8.46" L x 4.53" W x 1.18" H (215.0mm x 115.0mm x 30.0mm) | |
Approval Agency | CB, CE, CCC, cURus, TUV | |
Minimum Load Required | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 120 | 92,76108 € | 11.131,33 € |
| Unit Price without VAT: | 92,76108 € |
|---|---|
| Unit Price with VAT: | 110,38569 € |

