


PMR-48V150W1AT | |
|---|---|
DigiKey Part Number | 1145-PMR-48V150W1AT-ND |
Manufacturer | |
Manufacturer Product Number | PMR-48V150W1AT |
Description | AC/DC CONVERTER 48V 158W |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | Enclosed AC DC Converters 1 Output 48V 90 ~ 264 VAC Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Enclosed | |
Number of Outputs | 1 | |
Voltage - Input | 90 ~ 264 VAC | |
Voltage - Output 1 | 48V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Voltage - Output 5 | - | |
Voltage - Output 6 | - | |
Current - Output 1 | 3.3 A | |
Power (Watts) | ||
Applications | Household Appliances, ITE (Commercial) | |
Voltage - Isolation | 4 kV | |
Efficiency | 94% | |
Operating Temperature | -30°C ~ 70°C (With Derating) | |
Features | Adjustable Output, PFC, Universal Input | |
Mounting Type | Chassis Mount | |
Size / Dimension | 5.08" L x 3.82" W x 1.18" H (129.0mm x 97.0mm x 30.0mm) | |
Approval Agency | CB, CCC, CE, cURus, EAC, KC, TUV, UKCA | |
Standard Number | 60335-1; 62368-1 | |
Minimum Load Required | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 45,41000 € | 45,41 € |
| 5 | 43,24600 € | 216,23 € |
| 10 | 42,34800 € | 423,48 € |
| 28 | 41,04786 € | 1.149,34 € |
| 56 | 40,19500 € | 2.250,92 € |
| 112 | 39,35991 € | 4.408,31 € |
| Unit Price without VAT: | 45,41000 € |
|---|---|
| Unit Price with VAT: | 54,03790 € |

