


PMR-24V600W1BT | |
|---|---|
DigiKey Part Number | 1145-PMR-24V600W1BT-ND |
Manufacturer | |
Manufacturer Product Number | PMR-24V600W1BT |
Description | AC/DC CONVERTER 24V 600W |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | Enclosed AC DC Converters 1 Output 24V 90 ~ 264 VAC, 127 ~ 375 VDC Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Enclosed | |
Number of Outputs | 1 | |
Voltage - Input | 90 ~ 264 VAC, 127 ~ 375 VDC | |
Voltage - Output 1 | 24V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Voltage - Output 5 | - | |
Voltage - Output 6 | - | |
Current - Output 1 | 25 A | |
Power (Watts) | ||
Applications | Household Appliances, ITE (Commercial) | |
Voltage - Isolation | 4 kV | |
Efficiency | 91% | |
Operating Temperature | -30°C ~ 70°C (With Derating) | |
Features | Adjustable Output, DC Input Capable, PFC, Remote On/Off, Remote Sense, Universal Input | |
Mounting Type | Chassis Mount | |
Size / Dimension | 8.86" L x 4.88" W x 1.61" H (225.0mm x 124.0mm x 41.0mm) | |
Approval Agency | CB, CCC, CE, cURus, EAC, KC, TUV, UKCA | |
Standard Number | 60335-1; 62368-1 | |
Minimum Load Required | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 92,27000 € | 92,27 € |
| 9 | 86,32333 € | 776,91 € |
| 18 | 84,53056 € | 1.521,55 € |
| 27 | 83,49889 € | 2.254,47 € |
| 54 | 81,76389 € | 4.415,25 € |
| Unit Price without VAT: | 92,27000 € |
|---|---|
| Unit Price with VAT: | 109,80130 € |

