PMC-12V035W1AA is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Delta Electronics
In Stock: 71
Unit Price: 5.109,21000 €
Datasheet
PMC98 SERIES
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
PMC98 SERIES
Delta Medical Power Solutions Medical & Industrial Power Supplies | Digi-Key Daily

PMC-12V035W1AA

DigiKey Part Number
603-1238-ND
Manufacturer
Manufacturer Product Number
PMC-12V035W1AA
Description
AC/DC CONVERTER 12V 35W
Customer Reference
Detailed Description
Enclosed AC DC Converters 1 Output 12V 85 ~ 264 VAC, 125 ~ 375 VDC Input
Datasheet
 Datasheet
EDA/CAD Models
PMC-12V035W1AA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Obsolete
Type
Enclosed
Number of Outputs
1
Voltage - Input
85 ~ 264 VAC, 125 ~ 375 VDC
Voltage - Output 1
12V
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Voltage - Output 6
-
Current - Output 1
3 A
Power (Watts)
Applications
ITE (Commercial)
Voltage - Isolation
3 kV
Efficiency
84%
Operating Temperature
-20°C ~ 70°C (With Derating)
Features
Adjustable Output, DC Input Capable, Universal Input
Mounting Type
Chassis Mount
Size / Dimension
3.86" L x 3.82" W x 1.50" H (98.0mm x 97.0mm x 38.0mm)
Approval Agency
CB, CCC, CE, cURus, TUVgs
Minimum Load Required
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes