



FFB0812SH-F00 | |
|---|---|
DigiKey Part Number | 603-1420-ND |
Manufacturer | |
Manufacturer Product Number | FFB0812SH-F00 |
Description | FAN AXIAL 80X25.4MM 12VDC WIRE |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 12VDC Square - 80mm L x 80mm H Ball 67.0 CFM (1.88m³/min) 3 Wire Leads |
Datasheet | Datasheet |
EDA/CAD Models | FFB0812SH-F00 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Voltage - Rated | ||
Size / Dimension | Square - 80mm L x 80mm H | |
Width | 25.40mm | |
Air Flow | 67.0 CFM (1.88m³/min) | |
Static Pressure | 0.392 in H2O (97.6 Pa) | |
Bearing Type | Ball | |
Fan Type | ||
Features | Locked Rotor Protection, Speed Sensor (Tach) | |
Noise | 48.6dB(A) | |
Power (Watts) | 6 W | |
RPM | ||
Termination | 3 Wire Leads | |
Ingress Protection | - | |
Operating Temperature | 14 ~ 140°F (-10 ~ 60°C) | |
Approval Agency | CE, CSA, UL, VDE | |
Weight | 0.253 lb (114.76 g) | |
Current Rating (Amps) | 0.500A | |
Voltage Range | 4 ~ 13.2VDC | |
Material - Frame | Plastic | |
Material - Blade | Plastic | |
Lifetime @ Temp. | 70000 Hrs @ 40°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 20,39000 € | 20,39 € |
| 10 | 16,69600 € | 166,96 € |
| 25 | 15,30240 € | 382,56 € |
| 50 | 14,30160 € | 715,08 € |
| 135 | 14,12459 € | 1.906,82 € |
| Unit Price without VAT: | 20,39000 € |
|---|---|
| Unit Price with VAT: | 24,26410 € |















