DSML-1153-24P is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Sumida America Inc.
In Stock: 0
Unit Price: 33,24800 €
Datasheet
Pulse Duty Solenoid Open Frame Latching (Pull) Type 0.750" (19.05mm) Stroke 24VDC Chassis Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Pulse Duty Solenoid Open Frame Latching (Pull) Type 0.750" (19.05mm) Stroke 24VDC Chassis Mount
Delta Standard Solenoid Products | Digi-Key Daily
Delta DSML Series Latching Solenoids | Digi-Key Daily

DSML-1153-24P

DigiKey Part Number
1144-1418-ND
Manufacturer
Manufacturer Product Number
DSML-1153-24P
Description
SOLENOID LATCH PULL PULSE 24V
Customer Reference
Detailed Description
Pulse Duty Solenoid Open Frame Latching (Pull) Type 0.750" (19.05mm) Stroke 24VDC Chassis Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Delta Electronics
Series
Packaging
Box
Part Status
Active
Technology
Electromechanical
Type
Open Frame Latching (Pull)
Duty Cycle
Pulse
Voltage - Rated
24VDC
Stroke Length
0.750" (19.05mm)
Power (Watts)
70 W
DC Resistance (DCR)
8.2Ohm
Bushing Thread
-
Mounting Type
Chassis Mount
Termination Style
Quick Connect - 0.110"/0.187"
Size / Dimension
2.010" L x 1.000" W x 1.220" H (51.05mm x 25.40mm x 30.99mm)
Diameter - Shaft
0.438" (11.13mm)
Shaft Detail
Clevis
Weight
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.