


DRS-12V50W1NZ | |
|---|---|
DigiKey Part Number | 1145-1229-ND |
Manufacturer | |
Manufacturer Product Number | DRS-12V50W1NZ |
Description | AC/DC DIN RAIL SUPPLY 12V 50W |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | AC DIN Rail Power Supply 1 Output 12V 4A |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Delta Electronics | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Input Type | AC | |
Number of Outputs | 1 | |
AC Voltage - Input | 85 ~ 264 VAC | |
Voltage - Output 1 | 12V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Voltage - Output 5 | - | |
Voltage - Output 6 | - | |
Current - Output (Max) | 4A | |
Power (Watts) | 50W | |
Voltage - Isolation | 3 kV | |
Applications | ITE (Commercial) | |
Efficiency | 89% | |
Operating Temperature | -20°C ~ 70°C (With Derating) | |
Features | Adjustable Output, IP20, Load Sharing, Universal Input | |
Size / Dimension | 3.52" L x 1.18" W x 2.95" H (89.5mm x 30.0mm x 75.0mm) | |
Approval Agency | CB, CE, cULus, cURus, TUV | |
Minimum Load Required | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 39,36000 € | 39,36 € |
| 10 | 34,59900 € | 345,99 € |
| 40 | 32,01225 € | 1.280,49 € |
| 80 | 30,79250 € | 2.463,40 € |
| 120 | 30,49458 € | 3.659,35 € |
| Unit Price without VAT: | 39,36000 € |
|---|---|
| Unit Price with VAT: | 46,83840 € |

