
DRC-24V100W1RZ | |
|---|---|
DigiKey Part Number | 1145-DRC-24V100W1RZ-ND |
Manufacturer | |
Manufacturer Product Number | DRC-24V100W1RZ |
Description | DIN-RAIL PS 24V/3.83A, OVC III |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | AC DIN Rail Power Supply 1 Output 24V 3.83A |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Delta Electronics | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Input Type | AC | |
Number of Outputs | 1 | |
AC Voltage - Input | 85 ~ 264 VAC | |
DC Voltage - Input (Min) | - | |
DC Voltage - Input (Max) | - | |
Voltage - Output 1 | 24V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Voltage - Output 5 | - | |
Voltage - Output 6 | - | |
Current - Output (Max) | 3.83A | |
Power (Watts) | 92W | |
Voltage - Isolation | 4 kV | |
Applications | Household Appliances, ITE (Commercial), Laboratory | |
Efficiency | 91% | |
Operating Temperature | -30°C ~ 70°C (With Derating) | |
Features | Adjustable Output, Universal Input | |
Size / Dimension | 2.17" L x 2.76" W x 3.44" H (55.1mm x 70.1mm x 87.4mm) | |
Approval Agency | CB, CE, cURus, EAC, KC, TUV, UKCA | |
Standard Number | 60335-1; 61010-1; 62368-1 | |
Minimum Load Required | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 34,94000 € | 34,94 € |
| 10 | 30,71000 € | 307,10 € |
| 25 | 29,17200 € | 729,30 € |
| 50 | 28,06040 € | 1.403,02 € |
| 100 | 26,99110 € | 2.699,11 € |
| 250 | 25,63984 € | 6.409,96 € |
| Unit Price without VAT: | 34,94000 € |
|---|---|
| Unit Price with VAT: | 41,57860 € |




