ADP-66CR BE is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Delta Electronics
In Stock: 78
Unit Price: 24,29000 €
Datasheet
12V 66 W AC/DC External Desktop (Class I) Adapter Cord (Sold Separately) Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
12V 66 W AC/DC External Desktop (Class I) Adapter Cord (Sold Separately) Input
Delta Medical Power Solutions Medical & Industrial Power Supplies | Digi-Key Daily
Delta External Power Supplies | Digi-Key Daily

ADP-66CR BE

DigiKey Part Number
1145-1198-ND
Manufacturer
Manufacturer Product Number
ADP-66CR BE
Description
AC/DC DESKTOP ADAPTER 12V 66W
Customer Reference
Detailed Description
12V 66 W AC/DC External Desktop (Class I) Adapter Cord (Sold Separately) Input
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Delta Electronics
Series
Packaging
Box
Part Status
Obsolete
Region Utilized
International
Form
Desktop (Class I)
Input Type
Cord (Sold Separately)
Voltage - Input
90 ~ 264 VAC
Voltage - Output
12V
Current - Output (Max)
5.5A
Power (Watts)
66 W
No Load Power Consumption
210mW (Max)
Polarization
Positive Center
Applications
ITE (Commercial)
Efficiency
Level VI
Operating Temperature
-20°C ~ 45°C
Output Connector
Barrel Plug, 2.5mm I.D. x 5.5mm O.D. x 9.5mm
Cord Length
59" (1.50m)
Input Connector
IEC 320-C14
Size / Dimension
5.31" L x 2.44" W x 1.34" H (135.0mm x 62.0mm x 34.1mm)
Approval Agency
-
Weight
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes