New at DigiKey
Ultraviolet (UV) Emitter 265nm 6V 30mA 6° TO-39-3 Metal Can
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TUD69H1D-02

DigiKey Part Number
2721-TUD69H1D-02-ND
Manufacturer
Uvton
Manufacturer Product Number
TUD69H1D-02
Description
TO39 UV-C 262/268NM 1.3MW 6DEG
Customer Reference
Detailed Description
Ultraviolet (UV) Emitter 265nm 6V 30mA 6° TO-39-3 Metal Can
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Uvton
Series
Packaging
Bulk
Part Status
Active
Type
Ultraviolet (UV)
Current - DC Forward (If) (Max)
30mA
Wavelength
265nm
Voltage - Forward (Vf) (Typ)
6V
Viewing Angle
Orientation
Top View
Mounting Type
Through Hole
Package / Case
TO-39-3 Metal Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10
MARKETPLACE PRODUCT
Will ship in approximately 3 days from DComponents Corporation
A separate 97,68 € flat rate shipping fee will apply
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
2496,71000 €993,42 €
6441,52000 €2.649,12 €
10397,36200 €3.973,62 €
Unit Price without VAT:496,71000 €
Unit Price with VAT:591,08490 €