
AMES600-24SNZ | |
|---|---|
DigiKey Part Number | 5245-AMES600-24SNZ-ND |
Manufacturer | |
Manufacturer Product Number | AMES600-24SNZ |
Description | 600W AC/DC CONVERTER, 90-264V, 2 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Enclosed AC DC Converters 1 Output 22.8 ~ 26.4V 90 ~ 132 VAC, 180 ~ 264 VAC, 240 ~ 370 VDC Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Enclosed | |
Number of Outputs | 1 | |
Voltage - Input | 90 ~ 132 VAC, 180 ~ 264 VAC, 240 ~ 370 VDC | |
Voltage - Output 1 | 22.8 ~ 26.4V | |
Current - Output 1 | 25 A | |
Power (Watts) | ||
Applications | Industrial, ITE (Commercial) | |
Voltage - Isolation | 2 kV | |
Efficiency | 91% | |
Operating Temperature | -40°C ~ 70°C | |
Mounting Type | Chassis Mount | |
Size / Dimension | 8.86" L x 4.88" W x 1.61" H (225.0mm x 124.0mm x 41.0mm) | |
Approval Agency | CE | |
Standard Number | 62368-1 | |
Minimum Load Required | No |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 139,71000 € | 139,71 € |
| Unit Price without VAT: | 139,71000 € |
|---|---|
| Unit Price with VAT: | 166,25490 € |


