
1120 | |
|---|---|
DigiKey Part Number | 1722-1050-ND |
Manufacturer | |
Manufacturer Product Number | 1120 |
Description | KNOB FLUTED W/SKIRT 0.250" PHEN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Fluted Knob 0.250" (6.35mm) Shaft with Line on Side and Skirt Phenolic Black |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Davies Molding, LLC | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Style | Cylindrical with Skirt | |
Type | Fluted | |
Shaft Size | 0.250" (6.35mm) | |
Diameter | 1.500" (38.10mm), 1.750" (44.45mm) Skirt | |
Height | 0.810" (20.58mm) | |
Indicator | Line on Side and Skirt | |
Material | Phenolic | |
Color | Black | |
Features | M4 Set Screw |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,72000 € | 2,72 € |
| 5 | 2,31800 € | 11,59 € |
| 10 | 2,17500 € | 21,75 € |
| 25 | 2,00800 € | 50,20 € |
| 50 | 1,89740 € | 94,87 € |
| 100 | 1,79850 € | 179,85 € |
| 250 | 1,68352 € | 420,88 € |
| 500 | 1,60704 € | 803,52 € |
| 1.000 | 1,53852 € | 1.538,52 € |
| Unit Price without VAT: | 2,72000 € |
|---|---|
| Unit Price with VAT: | 3,23680 € |








