
1101 | |
|---|---|
DigiKey Part Number | 1722-1393-ND |
Manufacturer | |
Manufacturer Product Number | 1101 |
Description | KNOB TWO-SHOT 16MM DIA 14MM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Fluted Knob Shaft with Line on Top and Side Thermoplastic Black, White |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Davies Molding, LLC | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Style | Cylindrical with Skirt | |
Type | Fluted | |
Diameter | 0.630" (16.00mm) | |
Height | 0.630" (16.00mm) | |
Indicator | Line on Top and Side | |
Material | Thermoplastic | |
Color | Black, White | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,72000 € | 0,72 € |
| 5 | 0,60200 € | 3,01 € |
| 10 | 0,56100 € | 5,61 € |
| 25 | 0,51320 € | 12,83 € |
| 50 | 0,48140 € | 24,07 € |
| 100 | 0,45310 € | 45,31 € |
| 250 | 0,42036 € | 105,09 € |
| 500 | 0,39860 € | 199,30 € |
| 1.000 | 0,37913 € | 379,13 € |
| Unit Price without VAT: | 0,72000 € |
|---|---|
| Unit Price with VAT: | 0,85680 € |











