
SA-STOK-WO | |
|---|---|
DigiKey Part Number | 2456-SA-STOK-WO-ND |
Manufacturer | |
Manufacturer Product Number | SA-STOK-WO |
Description | POT 5K OHM |
Customer Reference | |
Detailed Description | 5k Ohm 1 Gang Panel Mount Potentiometer Turns Wire Leads |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Dart Controls | |
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
Resistance (Ohms) | 5k | |
Tolerance | - | |
Power (Watts) | - | |
Built in Switch | - | |
Taper | - | |
Number of Gangs | 1 | |
Adjustment Type | - | |
Temperature Coefficient | - | |
Rotation | - | |
Resistive Material | - | |
Termination Style | Wire Leads | |
Actuator Type | - | |
Actuator Length | - | |
Actuator Diameter | - | |
Bushing Thread | - | |
Mounting Type | Panel Mount | |
Size - Body | - | |
Base Product Number |
| Retail Package: | 10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 33,57000 € | 33,57 € |
| Unit Price without VAT: | 33,57000 € |
|---|---|
| Unit Price with VAT: | 39,94830 € |

