


C3EES-2618M | |
|---|---|
DigiKey Part Number | C3EES-2618M-ND |
Manufacturer | |
Manufacturer Product Number | C3EES-2618M |
Description | IDC CABLE - CCE26S/AE26M/CCE26S |
Customer Reference | |
Detailed Description | 26 Position Cable Assembly Rectangular Card Edge to Card Edge 1.50' (457.20mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CW Industries | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Card Edge to Card Edge | |
Number of Positions | 26 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 1.50' (457.20mm) | |
Features | - | |
Color | Multiple, Ribbon | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Tin | |
Contact Finish Thickness | 100.0µin (2.54µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,40000 € | 13,40 € |
| 10 | 10,30600 € | 103,06 € |
| 25 | 9,31880 € | 232,97 € |
| 50 | 8,65180 € | 432,59 € |
| 100 | 8,04660 € | 804,66 € |
| 250 | 7,33292 € | 1.833,23 € |
| 500 | 6,85212 € | 3.426,06 € |
| 1.000 | 6,41727 € | 6.417,27 € |
| Unit Price without VAT: | 13,40000 € |
|---|---|
| Unit Price with VAT: | 15,94600 € |




