Connector Header Surface Mount 5 position 0.049" (1.25mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CI4405M1VR0-NH

DigiKey Part Number
2987-CI4405M1VR0-NHTR-ND - Tape & Reel (TR)
2987-CI4405M1VR0-NHCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
CI4405M1VR0-NH
Description
5 POS 1.25MM(.049) WIRE TO BOARD
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Connector Header Surface Mount 5 position 0.049" (1.25mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Connector Type
Contact Type
Tab
Pitch - Mating
Number of Positions
Number of Rows
1
Row Spacing - Mating
-
Number of Positions Loaded
All
Style
Shrouding
Shrouded - 3 Wall
Mounting Type
Termination
Solder
Fastening Type
Detent Lock
Contact Length - Mating
-
Contact Length - Post
-
Overall Contact Length
-
Insulation Height
0.189" (4.80mm)
Contact Shape
Rectangular
Contact Finish - Mating
Tin
Contact Finish Thickness - Mating
-
Contact Finish - Post
Tin
Contact Material
Phosphor Bronze
Insulation Material
Polyamide (PA6T), Nylon 6T, Halogen Free
Features
Solder Retention
Operating Temperature
-40°C ~ 85°C
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Insulation Color
Natural
Current Rating (Amps)
1A
Voltage Rating
125VAC
Mated Stacking Heights
-
Contact Finish Thickness - Post
-
Applications
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.768
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
10,20000 €0,20 €
100,16400 €1,64 €
1000,13940 €13,94 €
5000,12442 €62,21 €
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.0000,11848 €118,48 €
2.0000,11282 €225,64 €
3.0000,10963 €328,89 €
5.0000,10574 €528,70 €
7.0000,10326 €722,82 €
10.0000,10070 €1.007,00 €
25.0000,09439 €2.359,75 €
50.0000,08989 €4.494,50 €
100.0000,08560 €8.560,00 €
Manufacturers Standard Package
Unit Price without VAT:0,20000 €
Unit Price with VAT:0,23800 €