CSS-10246-108
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
CSS-10246-108
Understanding Audio Frequency Range in Audio Design

CSS-10246-108

DigiKey Part Number
2223-CSS-10246-108-ND
Manufacturer
Manufacturer Product Number
CSS-10246-108
Description
SPEAKER 8OHM 10W TOP PORT 89DB
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
8 Ohms General Purpose Speaker 10 W 160 Hz ~ 20 kHz Top Round, Square Frame
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Same Sky (Formerly CUI Devices)
Series
Packaging
Box
Part Status
Active
Technology
Magnetic
Type
General Purpose
Frequency Range
160 Hz ~ 20 kHz
Frequency - Self Resonant
200Hz
Impedance
8 Ohms
Efficiency - dBA
89.00
Efficiency - Testing
1W/500mm
Efficiency - Type
Sound Pressure Level (SPL)
Power - Rated
10 W
Power - Max
12 W
Port Location
Top
Shape
Round, Square Frame
Material - Cone
Paper
Material - Magnet
Ferrite
Ingress Protection
-
Ratings
-
Termination
Solder Eyelet(s)
Size / Dimension
4.055" L x 4.055" W (103.00mm x 103.00mm)
Height - Seated (Max)
1.811" (46.00mm)
Operating Temperature
-20°C ~ 60°C
Distortion Rating
8% Max @ 1kHz, 500mm, 1W
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 85
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
112,03000 €12,03 €
109,51800 €95,18 €
458,20533 €369,24 €
907,67300 €690,57 €
1357,38059 €996,38 €
2707,16115 €1.933,51 €
Manufacturers Standard Package
Unit Price without VAT:12,03000 €
Unit Price with VAT:14,31570 €