
636L3C027M00000 | |
|---|---|
DigiKey Part Number | 110-636L3C027M00000TR-ND - Tape & Reel (TR) 110-636L3C027M00000CT-ND - Cut Tape (CT) 110-636L3C027M00000DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 636L3C027M00000 |
Description | XTAL OSC XO 27.0000MHZ HCMOS |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 27 MHz XO (Standard) HCMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Enable/Disable | |
Output | HCMOS | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±50ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -20°C ~ 70°C | |
Current - Supply (Max) | 16mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Supplier Device Package | 4-SMD (5x3.2) | |
Size / Dimension | 0.197" L x 0.126" W (5.00mm x 3.20mm) | |
Height - Seated (Max) | 0.051" (1.30mm) | |
Current - Supply (Disable) (Max) | 10µA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,29000 € | 1,29 € |
| 10 | 1,12300 € | 11,23 € |
| 25 | 1,06240 € | 26,56 € |
| 50 | 1,01840 € | 50,92 € |
| 100 | 0,97640 € | 97,64 € |
| 250 | 0,92332 € | 230,83 € |
| 500 | 0,88518 € | 442,59 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,84858 € | 848,58 € |
| 2.000 | 0,81354 € | 1.627,08 € |
| 3.000 | 0,79373 € | 2.381,19 € |
| 5.000 | 0,76947 € | 3.847,35 € |
| 7.000 | 0,75390 € | 5.277,30 € |
| 10.000 | 0,73776 € | 7.377,60 € |
| Unit Price without VAT: | 1,29000 € |
|---|---|
| Unit Price with VAT: | 1,53510 € |

