



195-8MST | |
|---|---|
DigiKey Part Number | CT1958MST-ND |
Manufacturer | |
Manufacturer Product Number | 195-8MST |
Description | SWITCH PIANO DIP SPST 0.05A 24V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Dip Switch SPST 8 Position Through Hole, Right Angle Piano Actuator 50mA 24VDC |
Datasheet | Datasheet |
EDA/CAD Models | 195-8MST Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CTS Electrocomponents | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Circuit | SPST | |
Number of Positions | 8 | |
Current Rating (Amps) | 50mA | |
Voltage Rating | 24VDC | |
Actuator Type | Piano | |
Actuator Level | Raised | |
Contact Material | - | |
Contact Finish | Tin | |
Height Above Board | 0.311" (7.90mm) | |
Mounting Type | Through Hole, Right Angle | |
Termination Style | PC Pin | |
Pitch | 0.100" (2.54mm), Full | |
Washable | Yes | |
Features | Epoxy Sealed Terminals, Tape Seal | |
Operating Temperature | -40°C ~ 85°C | |
Body Material | Plastic | |
Length | 0.886" (22.50mm) | |
Mechanical Life | - | |
Electrical Life | 2,000 Cycles |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,09000 € | 1,09 € |
| 10 | 0,92600 € | 9,26 € |
| 25 | 0,86040 € | 21,51 € |
| 100 | 0,76660 € | 76,66 € |
| 250 | 0,71040 € | 177,60 € |
| 500 | 0,67156 € | 335,78 € |
| 1.000 | 0,63610 € | 636,10 € |
| 2.500 | 0,59454 € | 1.486,35 € |
| 5.000 | 0,56705 € | 2.835,25 € |
| Unit Price without VAT: | 1,09000 € |
|---|---|
| Unit Price with VAT: | 1,29710 € |





