
A5ED-B66-1X8-MRC-X | |
|---|---|
DigiKey Part Number | 1057-A5ED-B66-1X8-MRC-X-ND |
Manufacturer | |
Manufacturer Product Number | A5ED-B66-1X8-MRC-X |
Description | AGILEX 5E MINI SOM WITH 656KLE F |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Agilex™ 5E Embedded Module ARM® Cortex®-A55, ARM® Cortex®-A76 800MHz 8GB 256MB |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Critical Link LLC | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Module/Board Type | FPGA Core | |
Core Processor | ARM® Cortex®-A55, ARM® Cortex®-A76 | |
Co-Processor | - | |
Speed | 800MHz | |
Flash Size | 256MB | |
RAM Size | 8GB | |
Connector Type | Board-to-Board (BTB) Socket - 400 | |
Size / Dimension | 3.228" L x 2.000" W (82.00mm x 50.80mm) | |
Operating Temperature | 0°C ~ 70°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 442,18000 € | 442,18 € |
| Unit Price without VAT: | 442,18000 € |
|---|---|
| Unit Price with VAT: | 526,19420 € |


