MitySOM Embedded Module ARM® Cortex®-A9, Cyclone V SX/SE NEON™ SIMD 800MHz 1GB 32MB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
MitySOM Embedded Module ARM® Cortex®-A9, Cyclone V SX/SE NEON™ SIMD 800MHz 1GB 32MB
Critical Link - Industrial Imaging with Cyclone V SoC
MitySOM-5CSX Development Kit: Base Board & SOM Features

5CSX-H6-4YA-RI

DigiKey Part Number
5CSX-H6-4YA-RI-ND
Manufacturer
Manufacturer Product Number
5CSX-H6-4YA-RI
Description
IC MOD CORTEX-A9 800MHZ 1GB 32MB
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
MitySOM Embedded Module ARM® Cortex®-A9, Cyclone V SX/SE NEON™ SIMD 800MHz 1GB 32MB
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Critical Link LLC
Series
Packaging
Bulk
Part Status
Active
Module/Board Type
MPU, FPGA Core
Core Processor
ARM® Cortex®-A9, Cyclone V SX/SE
Co-Processor
NEON™ SIMD
Speed
800MHz
Flash Size
32MB
RAM Size
1GB
Connector Type
Edge Connector
Size / Dimension
3.200" L x 1.500" W (82.00mm x 39.00mm)
Operating Temperature
-40°C ~ 85°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 25
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1559,45000 €559,45 €
Manufacturers Standard Package
Unit Price without VAT:559,45000 €
Unit Price with VAT:665,74550 €