
C566C-AFF-CU0W0252 | |
|---|---|
DigiKey Part Number | C566C-AFF-CU0W0252CT-ND - Cut Tape (CT) C566C-AFF-CU0W0252TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | C566C-AFF-CU0W0252 |
Description | LED AMBER DIFFUSED 5MM ROUND T/H |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Amber 591nm LED Indication - Discrete 2.1V Radial |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | Amber | |
Lens Transparency | Diffused | |
Millicandela Rating | ||
Lens Style | Oval with Domed Top | |
Lens Size | 5.20mm x 4.60mm | |
Voltage - Forward (Vf) (Typ) | 2.1V | |
Current - Test | 20mA | |
Viewing Angle | 70°, 35° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | - | |
Features | - | |
Package / Case | Radial | |
Supplier Device Package | ||
Size / Dimension | - | |
Height (Max) | 11.90mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,20000 € | 0,20 € |
| 10 | 0,16800 € | 1,68 € |
| 100 | 0,14490 € | 14,49 € |
| 500 | 0,13048 € | 65,24 € |
| 1.000 | 0,12472 € | 124,72 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,16441 € | 411,02 € |
| 62.500 | 0,11817 € | 7.385,62 € |
| Unit Price without VAT: | 0,20000 € |
|---|---|
| Unit Price with VAT: | 0,23800 € |











