


MLPS861M250EB0C | |
|---|---|
DigiKey Part Number | 338-MLPS861M250EB0C-ND |
Manufacturer | |
Manufacturer Product Number | MLPS861M250EB0C |
Description | CAP ALUM 860UF 20% 250V RADIAL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 860 µF 250 V Aluminum Electrolytic Capacitors FlatPack 194mOhm @ 120Hz 10000 Hrs @ 105°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 250 V | |
ESR (Equivalent Series Resistance) | 194mOhm @ 120Hz | |
Lifetime @ Temp. | 10000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 1.22 A @ 120 Hz | |
Ripple Current @ High Frequency | 2.02 A @ 20 kHz | |
Lead Spacing | 1.000" (25.40mm) | |
Size / Dimension | 1.810" L x 0.600" W (45.97mm x 15.24mm) | |
Height - Seated (Max) | 3.020" (76.71mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | FlatPack |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 178,45000 € | 178,45 € |
| 10 | 150,44100 € | 1.504,41 € |
| 50 | 149,25000 € | 7.462,50 € |
| Unit Price without VAT: | 178,45000 € |
|---|---|
| Unit Price with VAT: | 212,35550 € |

