150 µF 350 V Aluminum Electrolytic Capacitors FlatPack, Tabbed 1Ohm 2000 Hrs @ 85°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MLP151M350EK0A

DigiKey Part Number
338-1198-ND
Manufacturer
Manufacturer Product Number
MLP151M350EK0A
Description
CAP ALUM 150UF 20% 350V FLATPACK
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
150 µF 350 V Aluminum Electrolytic Capacitors FlatPack, Tabbed 1Ohm 2000 Hrs @ 85°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
350 V
ESR (Equivalent Series Resistance)
1Ohm
Lifetime @ Temp.
2000 Hrs @ 85°C
Operating Temperature
-40°C ~ 85°C
Polarization
-
Ratings
-
Applications
Lead Spacing
1.000" (25.40mm)
Size / Dimension
1.500" L x 1.750" W (38.10mm x 44.45mm)
Height - Seated (Max)
0.500" (12.70mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
FlatPack, Tabbed
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
10102,68700 €1.026,87 €
Manufacturers Standard Package
Unit Price without VAT:102,68700 €
Unit Price with VAT:122,19753 €