


MC12CD050D-F | |
|---|---|
DigiKey Part Number | 338-1104-ND |
Manufacturer | |
Manufacturer Product Number | MC12CD050D-F |
Description | CAP MICA 5PF 0.5PF 500V 1210 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 5 pF Mica Capacitor 500 V 1210 (3225 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Cornell Dubilier Knowles | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | 5 pF | |
Tolerance | ±0.5pF | |
Voltage - Rated | 500 V | |
Dielectric Material | Mica | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 1210 (3225 Metric) | |
Lead Spacing | - | |
Features | RF, High Q, Low Loss | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.079" (2.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,72000 € | 2,72 € |
| 10 | 1,90100 € | 19,01 € |
| 50 | 1,57600 € | 78,80 € |
| 100 | 1,47540 € | 147,54 € |
| 500 | 1,30520 € | 652,60 € |
| 1.000 | 1,25251 € | 1.252,51 € |
| 2.500 | 1,19684 € | 2.992,10 € |
| 5.000 | 1,16326 € | 5.816,30 € |
| Unit Price without VAT: | 2,72000 € |
|---|---|
| Unit Price with VAT: | 3,23680 € |


