
HZC476M035D16T-F | |
|---|---|
DigiKey Part Number | 338-HZC476M035D16T-FTR-ND - Tape & Reel (TR) 338-HZC476M035D16T-FCT-ND - Cut Tape (CT) 338-HZC476M035D16T-FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HZC476M035D16T-F |
Description | CAP ALUM HYBRID 47UF 20% 35V SMD |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 47 µF 35 V Aluminum - Polymer Capacitors Radial, Can - SMD 60mOhm 4000 Hrs @ 125°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Cornell Dubilier Knowles | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Hybrid | |
Capacitance | 47 µF | |
Tolerance | ±20% | |
Voltage - Rated | 35 V | |
ESR (Equivalent Series Resistance) | 60mOhm | |
Lifetime @ Temp. | 4000 Hrs @ 125°C | |
Operating Temperature | -55°C ~ 125°C | |
Ratings | AEC-Q200 | |
Applications | Automotive, Bypass, Decoupling | |
Features | - | |
Ripple Current @ Low Frequency | 90 mA @ 120 Hz | |
Ripple Current @ High Frequency | 900 mA @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.248" Dia (6.30mm) | |
Height - Seated (Max) | 0.240" (6.10mm) | |
Surface Mount Land Size | 0.260" L x 0.260" W (6.60mm x 6.60mm) | |
Mounting Type | Surface Mount | |
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,24000 € | 3,24 € |
| 10 | 2,14200 € | 21,42 € |
| 50 | 1,75920 € | 87,96 € |
| 100 | 1,62260 € | 162,26 € |
| 500 | 1,38778 € | 693,89 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 1,31392 € | 1.313,92 € |
| 2.000 | 1,25261 € | 2.505,22 € |
| 3.000 | 1,22169 € | 3.665,07 € |
| 5.000 | 1,20835 € | 6.041,75 € |
| Unit Price without VAT: | 3,24000 € |
|---|---|
| Unit Price with VAT: | 3,85560 € |

