
ATB107M016E058 | |
|---|---|
DigiKey Part Number | 1572-ATB107M016E058TR-ND - Tape & Reel (TR) 1572-ATB107M016E058CT-ND - Cut Tape (CT) 1572-ATB107M016E058DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ATB107M016E058 |
Description | CAP ALUM 100UF 20% 16V SMD |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 100 µF 16 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2.653Ohm @ 120Hz 3000 Hrs @ 105°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 16 V | |
ESR (Equivalent Series Resistance) | 2.653Ohm @ 120Hz | |
Lifetime @ Temp. | 3000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 133 mA @ 120 Hz | |
Ripple Current @ High Frequency | 190 mA @ 100 kHz | |
Impedance | 520 mOhms | |
Lead Spacing | - | |
Size / Dimension | 0.248" Dia (6.30mm) | |
Height - Seated (Max) | 0.240" (6.10mm) | |
Surface Mount Land Size | 0.287" L x 0.268" W (7.30mm x 6.80mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,43000 € | 0,43 € |
| 10 | 0,26500 € | 2,65 € |
| 50 | 0,19580 € | 9,79 € |
| 100 | 0,17380 € | 17,38 € |
| 500 | 0,13606 € | 68,03 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,11688 € | 116,88 € |
| 2.000 | 0,10743 € | 214,86 € |
| 3.000 | 0,10266 € | 307,98 € |
| 5.000 | 0,09733 € | 486,65 € |
| 7.000 | 0,09420 € | 659,40 € |
| 10.000 | 0,09118 € | 911,80 € |
| 12.000 | 0,08974 € | 1.076,88 € |
| 24.000 | 0,08646 € | 2.075,04 € |
| Unit Price without VAT: | 0,43000 € |
|---|---|
| Unit Price with VAT: | 0,51170 € |

