
ATB106M016 | |
|---|---|
DigiKey Part Number | 1572-ATB106M016TR-ND - Tape & Reel (TR) 1572-ATB106M016CT-ND - Cut Tape (CT) 1572-ATB106M016DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ATB106M016 |
Description | CAP ALUM 10UF 20% 16V SMD |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 10 µF 16 V Aluminum Electrolytic Capacitors Radial, Can - SMD 26.53Ohm @ 120Hz 3000 Hrs @ 105°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 16 V | |
ESR (Equivalent Series Resistance) | 26.53Ohm @ 120Hz | |
Lifetime @ Temp. | 3000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 63 mA @ 120 Hz | |
Ripple Current @ High Frequency | 90 mA @ 100 kHz | |
Impedance | 1.93 Ohms | |
Lead Spacing | - | |
Size / Dimension | 0.157" Dia (4.00mm) | |
Height - Seated (Max) | 0.224" (5.70mm) | |
Surface Mount Land Size | 0.197" L x 0.177" W (5.00mm x 4.50mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,32000 € | 0,32 € |
| 10 | 0,19500 € | 1,95 € |
| 50 | 0,14320 € | 7,16 € |
| 100 | 0,12650 € | 12,65 € |
| 500 | 0,09776 € | 48,88 € |
| 1.000 | 0,08867 € | 88,67 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,08111 € | 162,22 € |
| 4.000 | 0,07482 € | 299,28 € |
| 6.000 | 0,07165 € | 429,90 € |
| 10.000 | 0,06811 € | 681,10 € |
| 14.000 | 0,06603 € | 924,42 € |
| 20.000 | 0,06402 € | 1.280,40 € |
| 24.000 | 0,06306 € | 1.513,44 € |
| 48.000 | 0,05982 € | 2.871,36 € |
| 50.000 | 0,05965 € | 2.982,50 € |
| Unit Price without VAT: | 0,32000 € |
|---|---|
| Unit Price with VAT: | 0,38080 € |

