



U2CHGRHUB20 | |
|---|---|
DigiKey Part Number | 2671-U2CHGRHUB20-ND |
Manufacturer | |
Manufacturer Product Number | U2CHGRHUB20 |
Description | USB HUB 20 PORT 480MBPS |
Customer Reference | |
Detailed Description | USB Hub 20 Port 480Mbps |
Datasheet | Datasheet |
EDA/CAD Models | U2CHGRHUB20 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Coolgear | |
Series | ||
Packaging | Retail Package | |
Part Status | Active | |
Number of Ports | 20 | |
Data Rate (Max) | 480Mbps | |
Voltage - Input | 100 ~ 240VAC | |
Mounting Type | Chassis Mount | |
Features | USB 2.0 (20) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 465,64000 € | 465,64 € |
| Unit Price without VAT: | 465,64000 € |
|---|---|
| Unit Price with VAT: | 554,11160 € |








