3570-1419
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
3570-1419
How to Choose a Relay - Another Teaching Moment

3570-1419-053

DigiKey Part Number
1835-1057-ND
Manufacturer
Manufacturer Product Number
3570-1419-053
Description
RELAY REED SIP SPST 1A 5V W/DIO
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
Reed Relay SPST-NO (1 Form A) 5VDC Coil Through Hole
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Comus International
Series
Packaging
Tube
Part Status
Active
Mounting Type
Through Hole
Coil Voltage
5VDC
Contact Form
SPST-NO (1 Form A)
Contact Rating (Current)
1 A
Switching Voltage
200VDC - Max
Coil Current
10 mA
Coil Type
Non Latching
Features
Diode
Termination Style
PC Pin
Seal Rating
-
Must Operate Voltage
3.75 VDC
Must Release Voltage
0.4 VDC
Operate Time
0.35 ms
Release Time
0.1 ms
Operating Temperature
-40°C ~ 85°C
Contact Material
-
Coil Resistance
500 Ohms
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.001
Check for Additional Incoming Stock
All prices are in EUR
Tube
QuantityUnit PriceExt Price
12,82000 €2,82 €
102,50800 €25,08 €
252,39520 €59,88 €
502,31300 €115,65 €
1002,23380 €223,38 €
3002,11360 €634,08 €
5002,05988 €1.029,94 €
1.0001,98911 €1.989,11 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:2,82000 €
Unit Price with VAT:3,35580 €