Similar



CDBA5819-G | |
|---|---|
DigiKey Part Number | 641-1834-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CDBA5819-G |
Description | DIODE SCHOTTKY 40V 1A DO214AC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Diode 40 V 1A Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
EDA/CAD Models | CDBA5819-G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 40 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 600 mV @ 1 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 500 µA @ 40 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-214AC (SMA) | |
Operating Temperature - Junction | -65°C ~ 125°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,05708 € | 285,40 € |
| 10.000 | 0,05223 € | 522,30 € |
| 15.000 | 0,05076 € | 761,40 € |
| 25.000 | 0,04762 € | 1.190,50 € |
| 35.000 | 0,04576 € | 1.601,60 € |
| 50.000 | 0,04532 € | 2.266,00 € |
| 125.000 | 0,03999 € | 4.998,75 € |
| Unit Price without VAT: | 0,05708 € |
|---|---|
| Unit Price with VAT: | 0,06793 € |


