Parametric Equivalent

ACDSQC4148-HF | |
|---|---|
DigiKey Part Number | 641-ACDSQC4148-HFTR-ND - Tape & Reel (TR) 641-ACDSQC4148-HFCT-ND - Cut Tape (CT) 641-ACDSQC4148-HFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ACDSQC4148-HF |
Description | DIODE STANDARD 75V 150MA 0402C |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Diode 75 V 150mA Surface Mount 0402C/SOD-923F |
Datasheet | Datasheet |
EDA/CAD Models | ACDSQC4148-HF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 75 V | |
Current - Average Rectified (Io) | 150mA | |
Voltage - Forward (Vf) (Max) @ If | 1 V @ 50 mA | |
Speed | Small Signal =< 200mA (Io), Any Speed | |
Reverse Recovery Time (trr) | 4 ns | |
Current - Reverse Leakage @ Vr | 2 µA @ 75 V | |
Capacitance @ Vr, F | 4pF @ 0V, 1MHz | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | 0402C/SOD-923F | |
Operating Temperature - Junction | -40°C ~ 125°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,32000 € | 0,32 € |
| 10 | 0,19400 € | 1,94 € |
| 100 | 0,09810 € | 9,81 € |
| 500 | 0,07642 € | 38,21 € |
| 1.000 | 0,05996 € | 59,96 € |
| 2.000 | 0,05531 € | 110,62 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,04607 € | 230,35 € |
| 10.000 | 0,03442 € | 344,20 € |
| 15.000 | 0,03383 € | 507,45 € |
| 25.000 | 0,03059 € | 764,75 € |
| 35.000 | 0,02905 € | 1.016,75 € |
| Unit Price without VAT: | 0,32000 € |
|---|---|
| Unit Price with VAT: | 0,38080 € |


