
ACDBQC0540L-HF | |
|---|---|
DigiKey Part Number | 641-ACDBQC0540L-HFTR-ND - Tape & Reel (TR) 641-ACDBQC0540L-HFCT-ND - Cut Tape (CT) 641-ACDBQC0540L-HFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ACDBQC0540L-HF |
Description | DIODE SCHOTTKY 40V 500MA 0402C |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Diode 40 V 500mA Surface Mount 0402C/SOD-923F |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 40 µA @ 40 V |
Mfr | Capacitance @ Vr, F 105pF @ 0V, 1MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Grade Automotive |
Part Status Active | Qualification AEC-Q101 |
Technology | Mounting Type |
Voltage - DC Reverse (Vr) (Max) 40 V | Package / Case |
Current - Average Rectified (Io) 500mA | Supplier Device Package 0402C/SOD-923F |
Voltage - Forward (Vf) (Max) @ If 480 mV @ 500 mA | Operating Temperature - Junction -55°C ~ 150°C |
Speed Fast Recovery =< 500ns, > 200mA (Io) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,24000 € | 0,24 € |
| 10 | 0,14400 € | 1,44 € |
| 100 | 0,09010 € | 9,01 € |
| 500 | 0,06620 € | 33,10 € |
| 1.000 | 0,05844 € | 58,44 € |
| 2.000 | 0,05189 € | 103,78 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,04479 € | 223,95 € |
| 10.000 | 0,04039 € | 403,90 € |
| 15.000 | 0,03814 € | 572,10 € |
| 25.000 | 0,03562 € | 890,50 € |
| 35.000 | 0,03413 € | 1.194,55 € |
| 50.000 | 0,03267 € | 1.633,50 € |
| Unit Price without VAT: | 0,24000 € |
|---|---|
| Unit Price with VAT: | 0,28560 € |

