
DH-20-C04PE-03-001/DH-20-J04SX-03-401 | |
|---|---|
DigiKey Part Number | 6169-DH-20-C04PE-03-001/DH-20-J04SX-03-401-ND |
Manufacturer | |
Manufacturer Product Number | DH-20-C04PE-03-001/DH-20-J04SX-03-401 |
Description | DH20 4P Male Plug Flange Socket |
Customer Reference | |
Detailed Description | 4 (Power) Position Circular Connector Plug, Female Sockets Solder |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Case | |
Part Status | Active | |
Connector Type | ||
Number of Positions | 4 (Power) | |
Grade | - | |
Mounting Type | Panel Mount | |
Mounting Feature | Flange | |
Termination | Solder | |
Fastening Type | Bayonet | |
Primary Material | Metal | |
Shell Material | Zinc Alloy | |
Contact Finish - Mating | Copper Alloy | |
Color | Red, Silver | |
Ingress Protection | IP65/IP67/IP68 - Dust Tight, Water Resistant, Waterproof | |
Shielding | ||
Current Rating (Amps) | 20A | |
Voltage Rating | 300VAC | |
Cable Opening | 0.394" ~ 0.472" (10.00mm ~ 12.00mm) | |
Operating Temperature | -40°C ~ 120°C | |
Contact Material | Copper Alloy | |
Contact Finish Thickness - Mating | 157.5µin (4.00µm) | |
Applications | Industrial, Instrumentation, Medical, Telecommunications |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 22,57000 € | 22,57 € |
| 10 | 19,19000 € | 191,90 € |
| 25 | 18,28200 € | 457,05 € |
| 50 | 17,38280 € | 869,14 € |
| 100 | 16,47520 € | 1.647,52 € |
| 250 | 15,34488 € | 3.836,22 € |
| 500 | 14,44578 € | 7.222,89 € |
| 1.000 | 13,54667 € | 13.546,67 € |
| Unit Price without VAT: | 22,57000 € |
|---|---|
| Unit Price with VAT: | 26,85830 € |









