D-Sub Cable Assembly D-Type, Micro-D Multiple, Individual 3.00' (914.40mm) Receptacle, Female Sockets to Individual Wire Leads
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

M83513/04-A04N

DigiKey Part Number
116-M83513/04-A04N-ND
Manufacturer
Manufacturer Product Number
M83513/04-A04N
Description
CABLE ASSY D TO MICD 9P 914.4MM
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
D-Sub Cable Assembly D-Type, Micro-D Multiple, Individual 3.00' (914.40mm) Receptacle, Female Sockets to Individual Wire Leads
Product Attributes
Type
Description
Select All
Category
Manufacturer
Cinch Connectivity Solutions
Series
Packaging
Bag
Part Status
Active
1st Connector
Receptacle, Female Sockets
2nd Connector
Individual Wire Leads
Type
D-Type, Micro-D
Number of Positions
9
Length
3.00' (914.40mm)
Shielding
-
Color
Multiple, Individual
Usage
-
Contact Finish
Gold
Contact Finish Thickness
50.0µin (1.27µm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 47
Check for Additional Incoming Stock
All prices are in EUR
Bag
QuantityUnit PriceExt Price
162,80000 €62,80 €
1053,38500 €533,85 €
2550,04440 €1.251,11 €
5047,65820 €2.382,91 €
10045,38660 €4.538,66 €
Manufacturers Standard Package
Unit Price without VAT:62,80000 €
Unit Price with VAT:74,73200 €