
M83513/03-B04N | |
|---|---|
DigiKey Part Number | 116-M83513/03-B04N-ND |
Manufacturer | |
Manufacturer Product Number | M83513/03-B04N |
Description | CABLE ASSY D-MIC-D 15P 914.4MM |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | D-Sub Cable Assembly D-Type, Micro-D Multiple, Individual 3.00' (914.40mm) Plug, Male Pins to Individual Wire Leads |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Cinch Connectivity Solutions | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
1st Connector | Plug, Male Pins | |
2nd Connector | Individual Wire Leads | |
Type | D-Type, Micro-D | |
Number of Positions | 15 | |
Length | 3.00' (914.40mm) | |
Shielding | - | |
Color | Multiple, Individual | |
Usage | - | |
Contact Finish | Gold | |
Contact Finish Thickness | 50.0µin (1.27µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 60,44000 € | 60,44 € |
| 10 | 51,36900 € | 513,69 € |
| 25 | 48,15520 € | 1.203,88 € |
| 50 | 45,85920 € | 2.292,96 € |
| 100 | 43,67290 € | 4.367,29 € |
| Unit Price without VAT: | 60,44000 € |
|---|---|
| Unit Price with VAT: | 71,92360 € |








