Panel PC Raspberry Pi CM4 # CM4102016: ARM® Cortex®-A72 Without Mass Storage Motherboard Dependant
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CS12720RA4050E

DigiKey Part Number
5388-CS12720RA4050E-ND
Manufacturer
Manufacturer Product Number
CS12720RA4050E
Description
5 EMBEDDED RASPBERRY PI CM4 ICP
Customer Reference
Detailed Description
Panel PC Raspberry Pi CM4 # CM4102016: ARM® Cortex®-A72 Without Mass Storage Motherboard Dependant
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Chipsee
Series
-
Packaging
Retail Package
Part Status
Active
Type
Panel PC
Core Processor
Raspberry Pi CM4 # CM4102016: ARM® Cortex®-A72
Storage
Without Mass Storage
Memory
Motherboard Dependant
Display Type
5" Touchscreen
Expansion Type
-
Features
-
Voltage - Supply
9 ~ 36VDC
Mounting Type
Embedded Mount
Operating Temperature
0°C ~ 60°C
Ingress Protection
-
Operating System
Raspberry Pi Raspbian OS Installed
Approval Agency
CE
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10
MARKETPLACE PRODUCT
Will ship in approximately 14 days from Chipsee
FREE SHIPPING for this product
All prices are in EUR
Retail Package
QuantityUnit PriceExt Price
1190,10000 €190,10 €
Unit Price without VAT:190,10000 €
Unit Price with VAT:226,21900 €