EMZR500ARA331MJA0G is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Chemi-Con
In Stock: 0
Unit Price: 0,77000 €
Datasheet

Parametric Equivalent


Chemi-Con
In Stock: 0
Unit Price: 1,16000 €
Datasheet

Direct


Panasonic Electronic Components
In Stock: 7.719
Unit Price: 1,40000 €
Datasheet

Parametric Equivalent


Rubycon
In Stock: 1.664
Unit Price: 1,07000 €
Datasheet

Parametric Equivalent


Panasonic Electronic Components
In Stock: 898
Unit Price: 1,36000 €
Datasheet

Parametric Equivalent


Panasonic Electronic Components
In Stock: 31.609
Unit Price: 1,20000 €
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 0
Unit Price: 0,58940 €
Datasheet

Parametric Equivalent


Nichicon
In Stock: 25.665
Unit Price: 1,02000 €
Datasheet
330 µF 50 V Aluminum Electrolytic Capacitors Radial, Can - SMD 120mOhm @ 100kHz 2000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EMZR500ARA331MJA0G

DigiKey Part Number
565-EMZR500ARA331MJA0GTR-ND - Tape & Reel (TR)
565-EMZR500ARA331MJA0GCT-ND - Cut Tape (CT)
565-EMZR500ARA331MJA0GDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
EMZR500ARA331MJA0G
Description
CAP ALUM 330UF 20% 50V SMD
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
330 µF 50 V Aluminum Electrolytic Capacitors Radial, Can - SMD 120mOhm @ 100kHz 2000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
EMZR500ARA331MJA0G Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
50 V
ESR (Equivalent Series Resistance)
120mOhm @ 100kHz
Lifetime @ Temp.
2000 Hrs @ 105°C
Operating Temperature
-55°C ~ 105°C
Polarization
Polar
Ratings
Applications
Ripple Current @ Low Frequency
450 mA @ 120 Hz
Ripple Current @ High Frequency
900 mA @ 100 kHz
Lead Spacing
-
Size / Dimension
0.394" Dia (10.00mm)
Height - Seated (Max)
0.406" (10.30mm)
Surface Mount Land Size
0.406" L x 0.406" W (10.30mm x 10.30mm)
Mounting Type
Package / Case
Radial, Can - SMD
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,77000 €0,77 €
100,48900 €4,89 €
500,36980 €18,49 €
1000,33190 €33,19 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5000,26668 €133,34 €
1.0000,24611 €246,11 €
1.5000,23573 €353,59 €
2.5000,22415 €560,38 €
3.5000,21734 €760,69 €
5.0000,21077 €1.053,85 €
6.0000,20764 €1.245,84 €
12.0000,19706 €2.364,72 €
12.5000,19649 €2.456,12 €
Manufacturers Standard Package
Unit Price without VAT:0,77000 €
Unit Price with VAT:0,91630 €